
SA555D | |
|---|---|
DigiKey Part Number | 2156-SA555D-FS-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | SA555D |
Description | IC OSC SNGL TIMER 500KHZ 8-SOIC |
Customer Reference | |
Detailed Description | 555 Type, Timer/Oscillator (Single) IC 500kHz 8-SOIC |
Datasheet | Datasheet |
Category | Voltage - Supply 4.5V ~ 16V |
Manufacturer Fairchild Semiconductor | Current - Supply 10 mA |
Packaging Tube | Operating Temperature -40°C ~ 105°C |
Part Status Obsolete | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Type 555 Type, Timer/Oscillator (Single) | Supplier Device Package 8-SOIC |
Frequency 500kHz | Mounting Type Surface Mount |
| Tube: | 24304 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 376 | 0,67992 € | 255,65 € |
| Unit Price without VAT: | 0,67992 € |
|---|---|
| Unit Price with VAT: | 0,80910 € |







