38.9V Clamp 13.1A Ipp Tvs Diode Through Hole DO-204AC (DO-15)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SA24CA

DigiKey Part Number
2156-SA24CA-ND
Manufacturer
Fairchild Semiconductor
Manufacturer Product Number
SA24CA
Description
TVS DIODE 24VWM 38.9VC DO204AC
Customer Reference
Detailed Description
38.9V Clamp 13.1A Ipp Tvs Diode Through Hole DO-204AC (DO-15)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Clamping (Max) @ Ipp
38.9V
Mfr
Current - Peak Pulse (10/1000µs)
13.1A
Series
Power - Peak Pulse
500W
Packaging
Bulk
Power Line Protection
No
Part Status
Obsolete
Applications
General Purpose
Type
Zener
Operating Temperature
-55°C ~ 175°C (TJ)
Bidirectional Channels
1
Mounting Type
Through Hole
Voltage - Reverse Standoff (Typ)
24V
Package / Case
DO-204AC, DO-15, Axial
Voltage - Breakdown (Min)
26.7V
Supplier Device Package
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 14.872
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,96 € flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:14872
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2.0190,12850 €259,44 €
Unit Price without VAT:0,12850 €
Unit Price with VAT:0,15292 €