
Category | Current - Peak Pulse (10/1000µs) 12.8A |
Mfr | Power - Peak Pulse 500W |
Series | Power Line Protection No |
Packaging Bulk | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Through Hole |
Unidirectional Channels 1 | Package / Case DO-204AC, DO-15, Axial |
Voltage - Reverse Standoff (Typ) 24V | Supplier Device Package |
Voltage - Breakdown (Min) 26.7V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 38.9V |
| Bulk: | 10294 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.652 | 0,15298 € | 252,72 € |
| Unit Price without VAT: | 0,15298 € |
|---|---|
| Unit Price with VAT: | 0,18205 € |

