
SA24A | |
|---|---|
DigiKey Part Number | 2156-SA24A-FS-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | SA24A |
Description | TVS DIODE 24VWM 38.9VC DO204AC |
Customer Reference | |
Detailed Description | 38.9V Clamp 13.1A Ipp Tvs Diode Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 24V | |
Voltage - Breakdown (Min) | 26.7V | |
Voltage - Clamping (Max) @ Ipp | 38.9V | |
Current - Peak Pulse (10/1000µs) | 13.1A | |
Power - Peak Pulse | 500W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | DO-204AC, DO-15, Axial | |
Supplier Device Package |
| Bulk: | 9549 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.030 | 0,08606 € | 260,76 € |
| Unit Price without VAT: | 0,08606 € |
|---|---|
| Unit Price with VAT: | 0,10241 € |

