
SA13A | |
|---|---|
DigiKey Part Number | 2156-SA13A-FS-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | SA13A |
Description | TVS DIODE 13VWM 21.5VC DO204AC |
Customer Reference | |
Detailed Description | 21.5V Clamp 23.7A Ipp Tvs Diode Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
Category | Voltage - Clamping (Max) @ Ipp 21.5V |
Mfr | Current - Peak Pulse (10/1000µs) 23.7A |
Series | Power - Peak Pulse 500W |
Packaging Bulk | Power Line Protection No |
Part Status Obsolete | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 175°C (TJ) |
Unidirectional Channels 1 | Mounting Type Through Hole |
Voltage - Reverse Standoff (Typ) 13V | Package / Case DO-204AC, DO-15, Axial |
Voltage - Breakdown (Min) 14.4V | Supplier Device Package |
| Bulk: | 13022 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.597 | 0,10280 € | 266,97 € |
| Unit Price without VAT: | 0,10280 € |
|---|---|
| Unit Price with VAT: | 0,12233 € |

