
SA110CA | |
|---|---|
DigiKey Part Number | 2156-SA110CA-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | SA110CA |
Description | TVS DIODE 110VWM 177VC DO204AC |
Customer Reference | |
Detailed Description | 177V Clamp 2.9A Ipp Tvs Diode Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
Category | Voltage - Clamping (Max) @ Ipp 177V |
Mfr | Current - Peak Pulse (10/1000µs) 2.9A |
Series | Power - Peak Pulse 500W |
Packaging Bulk | Power Line Protection No |
Part Status Obsolete | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 175°C (TJ) |
Bidirectional Channels 1 | Mounting Type Through Hole |
Voltage - Reverse Standoff (Typ) 110V | Package / Case DO-204AC, DO-15, Axial |
Voltage - Breakdown (Min) 122V | Supplier Device Package |
| Bulk: | 8000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.010 | 0,25701 € | 259,58 € |
| Unit Price without VAT: | 0,25701 € |
|---|---|
| Unit Price with VAT: | 0,30584 € |

