
S9S12H128J2VFVE | |
|---|---|
DigiKey Part Number | 2156-S9S12H128J2VFVE-ND |
Manufacturer | Freescale Semiconductor |
Manufacturer Product Number | S9S12H128J2VFVE |
Description | S12H AUTOMOTIVE AND INDUSTRIAL M |
Customer Reference | |
Detailed Description | S12 - Microcontroller IC 16-Bit 50MHz 128KB (128K x 8) FLASH 144-LQFP (20x20) |
Datasheet | Datasheet |
Category | Program Memory Type FLASH |
Mfr | EEPROM Size 4K x 8 |
Packaging Bulk | RAM Size 6K x 8 |
Part Status Active | Voltage - Supply (Vcc/Vdd) 4.5V ~ 5.5V |
DigiKey Programmable Not Verified | Data Converters A/D 8x8/10b |
Core Processor S12 | Oscillator Type Internal |
Core Size 16-Bit | Operating Temperature -40°C ~ 105°C (TA) |
Speed 50MHz | Mounting Type Surface Mount |
Connectivity CANbus, I2C, IrDA, LINbus, SCI, SPI, UART/USART | Supplier Device Package 144-LQFP (20x20) |
Peripherals LCD, LVD, POR, PWM, WDT | Package / Case 144-LQFP |
Program Memory Size | Base Product Number |
| Bulk: | 48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 14 | 18,52786 € | 259,39 € |
| Unit Price without VAT: | 18,52786 € |
|---|---|
| Unit Price with VAT: | 22,04815 € |

