
S9S12C128J2CFUE | |
|---|---|
DigiKey Part Number | 2156-S9S12C128J2CFUE-ND |
Manufacturer | Freescale Semiconductor |
Manufacturer Product Number | S9S12C128J2CFUE |
Description | IC MCU 16BIT 128KB FLASH 80QFP |
Customer Reference | |
Detailed Description | HCS12 HCS12 Microcontroller IC 16-Bit 50MHz 128KB (128K x 8) FLASH 80-QFP (14x14) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 4K x 8 |
Packaging Bulk | Voltage - Supply (Vcc/Vdd) 2.35V ~ 2.75V |
Part Status Active | Data Converters A/D 8x10b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor HCS12 | Operating Temperature -40°C ~ 85°C (TA) |
Core Size 16-Bit | Mounting Type Surface Mount |
Speed 50MHz | Supplier Device Package 80-QFP (14x14) |
Connectivity CANbus, EBI/EMI, SCI, SPI | Package / Case 80-QFP |
Peripherals POR, PWM, WDT | Base Product Number |
Number of I/O 60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 21 | 12,06857 € | 253,44 € |
| Unit Price without VAT: | 12,06857 € |
|---|---|
| Unit Price with VAT: | 14,36160 € |

