
S9S08SL8F1MTL | |
|---|---|
DigiKey Part Number | 2156-S9S08SL8F1MTL-ND |
Manufacturer | Freescale Semiconductor |
Manufacturer Product Number | S9S08SL8F1MTL |
Description | IC MCU 8BIT 8KB FLASH 28TSSOP |
Customer Reference | |
Detailed Description | S08 S08 Microcontroller IC 8-Bit 40MHz 8KB (8K x 8) FLASH 28-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | S08 | |
Core Size | 8-Bit | |
Speed | 40MHz | |
Connectivity | I2C, LINbus, SCI, SPI | |
Peripherals | LVD, POR, PWM, WDT | |
Number of I/O | 22 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 256 x 8 | |
RAM Size | 512 x 8 | |
Voltage - Supply (Vcc/Vdd) | 2.7V ~ 5.5V | |
Data Converters | A/D 16x10b | |
Oscillator Type | External | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 28-TSSOP | |
Package / Case | 28-TSSOP (0.173", 4.40mm Width) | |
Base Product Number |
| Bulk: | 50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 5,16360 € | 258,18 € |
| Unit Price without VAT: | 5,16360 € |
|---|---|
| Unit Price with VAT: | 6,14468 € |

