
S9S08SG4E2MSC | |
|---|---|
DigiKey Part Number | 2156-S9S08SG4E2MSC-ND |
Manufacturer | Freescale Semiconductor |
Manufacturer Product Number | S9S08SG4E2MSC |
Description | IC MCU 8BIT 4KB FLASH 8SOIC |
Customer Reference | |
Detailed Description | S08 S08 Microcontroller IC 8-Bit 40MHz 4KB (4K x 8) FLASH 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | S08 | |
Core Size | 8-Bit | |
Speed | 40MHz | |
Connectivity | I2C, LINbus, SCI, SPI | |
Peripherals | LVD, POR, PWM, WDT | |
Number of I/O | 4 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 256 x 8 | |
Voltage - Supply (Vcc/Vdd) | 2.7V ~ 5.5V | |
Data Converters | A/D 4x10b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SOIC | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
| Bulk: | 4001 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 138 | 1,86754 € | 257,72 € |
| Unit Price without VAT: | 1,86754 € |
|---|---|
| Unit Price with VAT: | 2,22237 € |

