
S9S08SC4E0CTG | |
|---|---|
DigiKey Part Number | 2156-S9S08SC4E0CTG-ND |
Manufacturer | |
Manufacturer Product Number | S9S08SC4E0CTG |
Description | MICROCONTROLLER, 8-BIT, HC08/S08 |
Customer Reference | |
Detailed Description | S08 S08 Microcontroller IC 8-Bit 40MHz 4KB (4K x 8) FLASH 16-TSSOP |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 256 x 8 |
Packaging Bulk | Voltage - Supply (Vcc/Vdd) 4.5V ~ 5.5V |
Part Status Active | Data Converters A/D 8x10b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor S08 | Operating Temperature -40°C ~ 85°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 40MHz | Supplier Device Package 16-TSSOP |
Connectivity LINbus, SCI | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Peripherals LVD, POR, PWM, WDT | Base Product Number |
Number of I/O 12 |
| Bulk: | 22506 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 112 | 2,27777 € | 255,11 € |
| Unit Price without VAT: | 2,27777 € |
|---|---|
| Unit Price with VAT: | 2,71055 € |

