
S9S08RN32W1MLH | |
|---|---|
DigiKey Part Number | 2156-S9S08RN32W1MLH-954-ND |
Manufacturer | |
Manufacturer Product Number | S9S08RN32W1MLH |
Description | 8-BIT MCU, S08 CORE, 32KB FLASH, |
Customer Reference | |
Detailed Description | S08 S08 Microcontroller IC 8-Bit 20MHz 32KB (32K x 8) FLASH 64-LQFP (10x10) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | S08 | |
Core Size | 8-Bit | |
Speed | 20MHz | |
Connectivity | I2C, LINbus, SPI, UART/USART | |
Peripherals | LVD, POR, PWM, WDT | |
Number of I/O | 55 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 256 x 8 | |
RAM Size | 4K x 8 | |
Voltage - Supply (Vcc/Vdd) | 2.7V ~ 5.5V | |
Data Converters | A/D 16x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 64-LQFP (10x10) | |
Package / Case | 64-LQFP | |
Base Product Number |
| Bulk: | 300 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 86 | 3,01209 € | 259,04 € |
| Unit Price without VAT: | 3,01209 € |
|---|---|
| Unit Price with VAT: | 3,58439 € |

