
S9S08AW16AE1CLDR | |
|---|---|
DigiKey Part Number | 2156-S9S08AW16AE1CLDR-ND |
Manufacturer | Freescale Semiconductor |
Manufacturer Product Number | S9S08AW16AE1CLDR |
Description | MICROCONTROLLER, 8-BIT, HC08/S08 |
Customer Reference | |
Detailed Description | S08 S08 Microcontroller IC 8-Bit 40MHz 16KB (16K x 8) FLASH 44-LQFP (10x10) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 1K x 8 |
Packaging Bulk | Voltage - Supply (Vcc/Vdd) 2.7V ~ 5.5V |
Part Status Active | Data Converters A/D 8x10b SAR |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor S08 | Operating Temperature -40°C ~ 85°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 40MHz | Supplier Device Package 44-LQFP (10x10) |
Connectivity I2C, SCI, SPI | Package / Case 44-LQFP |
Peripherals LVD, POR, PWM, WDT | Base Product Number |
Number of I/O 34 |
| Bulk: | 650 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 78 | 3,28064 € | 255,89 € |
| Unit Price without VAT: | 3,28064 € |
|---|---|
| Unit Price with VAT: | 3,90396 € |

