
S912ZVHL32F1VLQ | |
|---|---|
DigiKey Part Number | 2156-S912ZVHL32F1VLQ-ND |
Manufacturer | NXP Semiconductors |
Manufacturer Product Number | S912ZVHL32F1VLQ |
Description | IC MCU 16BIT 32KB FLASH 144LQFP |
Customer Reference | |
Detailed Description | HCS12Z - Microcontroller IC 16-Bit 32MHz 32KB (32K x 8) FLASH 144-LQFP (20x20) |
Datasheet | Datasheet |
EDA/CAD Models | S912ZVHL32F1VLQ Models |
Category | Program Memory Type FLASH |
Mfr | EEPROM Size 2K x 8 |
Packaging Bulk | RAM Size 2K x 8 |
Part Status Obsolete | Voltage - Supply (Vcc/Vdd) 5.5V ~ 18V |
DigiKey Programmable Not Verified | Data Converters A/D 8x10b SAR |
Core Processor HCS12Z | Oscillator Type External, Internal |
Core Size 16-Bit | Operating Temperature -40°C ~ 105°C (TA) |
Speed 32MHz | Mounting Type Surface Mount |
Connectivity CANbus, I2C, LINbus, SCI, SPI | Supplier Device Package 144-LQFP (20x20) |
Peripherals DMA, LCD, POR, PWM, WDT | Package / Case 144-LQFP |
Number of I/O 100 | Base Product Number |
Program Memory Size |
| Bulk: | 300 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 33 | 7,81909 € | 258,03 € |
| Unit Price without VAT: | 7,81909 € |
|---|---|
| Unit Price with VAT: | 9,30472 € |

