
S912ZVFP64F1VLQ | |
|---|---|
DigiKey Part Number | 2156-S912ZVFP64F1VLQ-ND |
Manufacturer | Freescale Semiconductor |
Manufacturer Product Number | S912ZVFP64F1VLQ |
Description | IC MCU 16BIT 64KB FLASH 144LQFP |
Customer Reference | |
Detailed Description | S12Z S12 MagniV Microcontroller IC 16-Bit 32MHz 64KB (64K x 8) FLASH 144-LQFP (20x20) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 2K x 8 |
Packaging Bulk | RAM Size 4K x 8 |
Part Status Active | Voltage - Supply (Vcc/Vdd) 4.5V ~ 5.5V |
DigiKey Programmable Not Verified | Data Converters A/D 8x10b |
Core Processor S12Z | Oscillator Type Internal |
Core Size 16-Bit | Operating Temperature -40°C ~ 105°C (TA) |
Speed 32MHz | Mounting Type Surface Mount |
Connectivity CANbus, I2C, LINbus, SCI, SPI | Supplier Device Package 144-LQFP (20x20) |
Peripherals DMA, LCD, POR, PWM, WDT | Package / Case 144-LQFP |
Number of I/O 100 | Base Product Number |
| Bulk: | 4446 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 28 | 9,18750 € | 257,25 € |
| Unit Price without VAT: | 9,18750 € |
|---|---|
| Unit Price with VAT: | 10,93313 € |

