HCS12X HCS12X Microcontroller IC 16-Bit 50MHz 256KB (256K x 8) FLASH 112-LQFP (20x20)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S912XET256J2CAL

DigiKey Part Number
2156-S912XET256J2CAL-ND
Manufacturer
Manufacturer Product Number
S912XET256J2CAL
Description
16-BIT MCU, S12X CORE, 256KB FLA
Customer Reference
Detailed Description
HCS12X HCS12X Microcontroller IC 16-Bit 50MHz 256KB (256K x 8) FLASH 112-LQFP (20x20)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
EEPROM Size
4K x 8
Packaging
Bulk
RAM Size
16K x 8
Part Status
Active
Voltage - Supply (Vcc/Vdd)
1.72V ~ 5.5V
DigiKey Programmable
Not Verified
Data Converters
A/D 16x12b
Core Processor
HCS12X
Oscillator Type
External
Core Size
16-Bit
Operating Temperature
-40°C ~ 85°C (TA)
Speed
50MHz
Mounting Type
Surface Mount
Connectivity
CANbus, EBI/EMI, I2C, IrDA, SCI, SPI
Supplier Device Package
112-LQFP (20x20)
Peripherals
LVD, POR, PWM, WDT
Package / Case
112-LQFP
Number of I/O
91
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 300
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,34 € flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:300
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1615,55313 €248,85 €
Unit Price without VAT:15,55313 €
Unit Price with VAT:18,50822 €