
S912XD256F1CAAR | |
|---|---|
DigiKey Part Number | 2156-S912XD256F1CAAR-ND |
Manufacturer | |
Manufacturer Product Number | S912XD256F1CAAR |
Description | MC9S12XD - S12XD Automotive and |
Customer Reference | |
Detailed Description | HCS12X HCS12X Microcontroller IC 16-Bit 80MHz 256KB (256K x 8) FLASH 80-QFP (14x14) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 2K x 8 |
Packaging Bulk | RAM Size 16K x 8 |
Part Status Active | Voltage - Supply (Vcc/Vdd) 2.35V ~ 5.5V |
DigiKey Programmable Not Verified | Data Converters A/D 8x10b, 16x10b |
Core Processor HCS12X | Oscillator Type Internal |
Core Size | Operating Temperature -40°C ~ 85°C (TA) |
Speed 80MHz | Mounting Type Surface Mount |
Connectivity CANbus, I2C, SCI, SPI | Supplier Device Package 80-QFP (14x14) |
Peripherals LVD, POR, PWM, WDT | Package / Case 80-QFP |
Number of I/O 59 |
| Bulk: | 4706 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 14 | 18,49357 € | 258,91 € |
| Unit Price without VAT: | 18,49357 € |
|---|---|
| Unit Price with VAT: | 22,00735 € |

