
S912XD128F2VAA | |
|---|---|
DigiKey Part Number | 2156-S912XD128F2VAA-ND |
Manufacturer | NXP Semiconductors |
Manufacturer Product Number | S912XD128F2VAA |
Description | IC MCU 16BIT 128KB FLASH 80QFP |
Customer Reference | |
Detailed Description | HCS12X - Microcontroller IC 16-Bit 80MHz 128KB (128K x 8) FLASH 80-QFP (14x14) |
Datasheet | Datasheet |
Category | Program Memory Type FLASH |
Mfr | EEPROM Size 2K x 8 |
Packaging Bulk | RAM Size 8K x 8 |
Part Status Obsolete | Voltage - Supply (Vcc/Vdd) 2.35V ~ 2.75V |
DigiKey Programmable Not Verified | Data Converters A/D 8x10b SAR |
Core Processor HCS12X | Oscillator Type External, Internal |
Core Size 16-Bit | Operating Temperature -40°C ~ 105°C (TA) |
Speed 80MHz | Mounting Type Surface Mount |
Connectivity CANbus, EBI/EMI, I2C, IrDA, LINbus, SCI, SPI | Supplier Device Package 80-QFP (14x14) |
Peripherals LVD, POR, PWM, WDT | Package / Case 80-QFP |
Number of I/O 59 | Base Product Number |
Program Memory Size |
| Bulk: | 102 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 | 16,76867 € | 251,53 € |
| Unit Price without VAT: | 16,76867 € |
|---|---|
| Unit Price with VAT: | 19,95472 € |

