
S908QY1E0CDTER | |
|---|---|
DigiKey Part Number | 2156-S908QY1E0CDTER-ND |
Manufacturer | NXP Semiconductors |
Manufacturer Product Number | S908QY1E0CDTER |
Description | IC MCU 8BIT 1.5KB FLASH 16TSSOP |
Customer Reference | |
Detailed Description | HC08 - Microcontroller IC 8-Bit 8MHz 1.5KB (1.5K x 8) FLASH 16-TSSOP |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Packaging Bulk | Oscillator Type External, Internal |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Core Processor HC08 | Supplier Device Package 16-TSSOP |
Core Size 8-Bit | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Speed 8MHz | Base Product Number |
| Bulk: | 32818 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 34 | 7,47912 € | 254,29 € |
| Unit Price without VAT: | 7,47912 € |
|---|---|
| Unit Price with VAT: | 8,90015 € |

