
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Core Processor | HC08 | |
Core Size | 8-Bit | |
Speed | 8MHz | |
Connectivity | CANbus, SCI, SPI | |
Peripherals | LVD, POR, PWM | |
Number of I/O | 37 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 1.5K x 8 | |
Voltage - Supply (Vcc/Vdd) | 2.97V ~ 3.63V, 4.5V ~ 5.5V | |
Data Converters | A/D 24x10b SAR | |
Oscillator Type | External | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 48-LQFP (7x7) | |
Package / Case | 48-LQFP |
| Bulk: | 914 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 23 | 12,80000 $ | 294,40 $ |
| Unit Price without VAT: | 12,80000 $ |
|---|---|
| Unit Price with VAT: | 15,23200 $ |

