
S908GR8E0CDWE | |
|---|---|
DigiKey Part Number | 2156-S908GR8E0CDWE-600055-ND |
Manufacturer | Freescale Semiconductor |
Manufacturer Product Number | S908GR8E0CDWE |
Description | MICROCONTROLLER, CMOS |
Customer Reference | |
Detailed Description | HC08 HC08 Microcontroller IC 8-Bit 8MHz 7.5KB (7.5K x 8) FLASH 28-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | HC08 | |
Core Size | 8-Bit | |
Speed | 8MHz | |
Connectivity | SCI, SPI | |
Peripherals | LVD, POR, PWM | |
Number of I/O | 21 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 384 x 8 | |
Voltage - Supply (Vcc/Vdd) | 2.7V ~ 5.5V | |
Data Converters | A/D 6x8b SAR | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 28-SOIC | |
Package / Case | 28-SOIC (0.295", 7.50mm Width) | |
Base Product Number |
| Bulk: | 9711 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 34 | 8,95000 $ | 304,30 $ |
| Unit Price without VAT: | 8,95000 $ |
|---|---|
| Unit Price with VAT: | 10,65050 $ |

