Image for S908AB32AH3CFUE is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S908AB32AH3CFUE

DigiKey Part Number
2156-S908AB32AH3CFUE-954-ND
Manufacturer
NXP Semiconductors
Manufacturer Product Number
S908AB32AH3CFUE
Description
IC MCU 8BIT 32KB FLASH 64QFP
Customer Reference
Detailed Description
HC08 - Microcontroller IC 8-Bit 8MHz 32KB (32K x 8) FLASH 64-QFP (14x14)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
DigiKey Programmable
Not Verified
Core Processor
HC08
Core Size
8-Bit
Speed
8MHz
Connectivity
I2C, SCI, SPI
Peripherals
POR, PWM
Number of I/O
51
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
512 x 8
RAM Size
1K x 8
Voltage - Supply (Vcc/Vdd)
4.5V ~ 5.5V
Data Converters
A/D 8x8b
Oscillator Type
External, Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
64-QFP (14x14)
Package / Case
64-QFP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 340
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,34 € flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Bulk:340
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1319,80231 €257,43 €
Unit Price without VAT:19,80231 €
Unit Price with VAT:23,56475 €