HC08 HC08 Microcontroller IC 8-Bit 8MHz 32KB (32K x 8) FLASH 64-QFP (14x14)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S908AB32AH3CFUE

DigiKey Part Number
2156-S908AB32AH3CFUE-ND
Manufacturer
Freescale Semiconductor
Manufacturer Product Number
S908AB32AH3CFUE
Description
IC MCU 8BIT 32KB FLASH 64QFP
Customer Reference
Detailed Description
HC08 HC08 Microcontroller IC 8-Bit 8MHz 32KB (32K x 8) FLASH 64-QFP (14x14)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
EEPROM Size
512 x 8
Packaging
Bulk
RAM Size
1K x 8
Part Status
Obsolete
Voltage - Supply (Vcc/Vdd)
4.5V ~ 5.5V
DigiKey Programmable
Not Verified
Data Converters
A/D 8x8b
Core Processor
HC08
Oscillator Type
Internal
Core Size
Operating Temperature
-40°C ~ 85°C (TA)
Speed
8MHz
Mounting Type
Surface Mount
Connectivity
SCI, SPI
Supplier Device Package
64-QFP (14x14)
Peripherals
POR, PWM
Package / Case
64-QFP
Number of I/O
51
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 703
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,34 € flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:703
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1319,55615 €254,23 €
Unit Price without VAT:19,55615 €
Unit Price with VAT:23,27182 €