
S8T28F | |
|---|---|
DigiKey Part Number | 2156-S8T28F-ND |
Manufacturer | |
Manufacturer Product Number | S8T28F |
Description | IC TXRX NON-INVERT 5.5V 16-CDIP |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 1 Element 4 Bit per Element 3-State Output 16-CDIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rochester Electronics, LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Logic Type | Transceiver, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 4 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 10mA, 48mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | 16-CDIP (0.300", 7.62mm) | |
Supplier Device Package | 16-CDIP |
| Bulk: | 97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 | 64,05500 € | 256,22 € |
| Unit Price without VAT: | 64,05500 € |
|---|---|
| Unit Price with VAT: | 76,22545 € |

