
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Altera | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Function | Interface | |
Applications | Video Display | |
Standards | DVI 1.0 | |
Control Interface | Serial | |
Voltage - Supply | 4.5V ~ 5.5V | |
Mounting Type | Surface Mount | |
Package / Case | 160-BQFP | |
Supplier Device Package | 160-PQFP (28x28) |
| Bulk: | 480 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 | 59,30500 € | 237,22 € |
| Unit Price without VAT: | 59,30500 € |
|---|---|
| Unit Price with VAT: | 70,57295 € |

