FLASH - NOR Memory IC 512Mbit SPI - Quad I/O 80 MHz 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S79FL512SDSMFVG00

DigiKey Part Number
2156-S79FL512SDSMFVG00-ND
Manufacturer
Manufacturer Product Number
S79FL512SDSMFVG00
Description
IC FLASH 512MBIT SPI/QUAD 16SOIC
Customer Reference
Detailed Description
FLASH - NOR Memory IC 512Mbit SPI - Quad I/O 80 MHz 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
S79FL512SDSMFVG00 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
FLASH - NOR
Memory Size
Memory Organization
64M x 8
Memory Interface
SPI - Quad I/O
Clock Frequency
80 MHz
Write Cycle Time - Word, Page
-
Voltage - Supply
2.7V ~ 3.6V
Operating Temperature
-40°C ~ 105°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 540
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,34 € flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
Maximum purchase limit
Bulk:540
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
386,88474 €261,62 €
Unit Price without VAT:6,88474 €
Unit Price with VAT:8,19284 €