
S70FL01GSDPBHVC10 | |
|---|---|
DigiKey Part Number | 2156-S70FL01GSDPBHVC10-ND |
Manufacturer | |
Manufacturer Product Number | S70FL01GSDPBHVC10 |
Description | IC FLASH 1GBIT SPI/QUAD 24BGA |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 1Gbit SPI - Quad I/O 66 MHz 24-BGA (8x6) |
Datasheet | Datasheet |
Category | Memory Size |
Mfr | Memory Organization 128M x 8 |
Series | Memory Interface SPI - Quad I/O |
Packaging Bulk | Clock Frequency 66 MHz |
Part Status Active | Voltage - Supply 2.7V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 105°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology FLASH - NOR | Supplier Device Package 24-BGA (8x6) |
| Bulk: | 437 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 23 | 11,27435 € | 259,31 € |
| Unit Price without VAT: | 11,27435 € |
|---|---|
| Unit Price with VAT: | 13,41648 € |

