
S34ML04G100BHA000 | |
|---|---|
DigiKey Part Number | 2156-S34ML04G100BHA000-CY-ND |
Manufacturer | |
Manufacturer Product Number | S34ML04G100BHA000 |
Description | IC FLASH 4GBIT PARALLEL 63BGA |
Customer Reference | |
Detailed Description | FLASH - NAND (SLC) Memory IC 4Gbit Parallel 25 ns 63-BGA (11x9) |
Datasheet | Datasheet |
Category | Memory Interface Parallel |
Mfr | Write Cycle Time - Word, Page 25ns |
Series | Access Time 25 ns |
Packaging Tray | Voltage - Supply 2.7V ~ 3.6V |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C (TA) |
DigiKey Programmable Not Verified | Grade Automotive |
Memory Type Non-Volatile | Qualification AEC-Q100 |
Memory Format | Mounting Type Surface Mount |
Technology FLASH - NAND (SLC) | Package / Case |
Memory Size | Supplier Device Package 63-BGA (11x9) |
Memory Organization 256M x 16, 512M x 8 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 55 | 4,64036 € | 255,22 € |
| Unit Price without VAT: | 4,64036 € |
|---|---|
| Unit Price with VAT: | 5,52203 € |

