
S29PL127J70BAW020 | |
|---|---|
DigiKey Part Number | 2156-S29PL127J70BAW020-SP-ND |
Manufacturer | Spansion |
Manufacturer Product Number | S29PL127J70BAW020 |
Description | IC FLASH 128MBIT PARALLEL 64FBGA |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 128Mbit Parallel 70 ns 64-FBGA (8x11.6) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 8M x 16 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | 70ns | |
Access Time | 70 ns | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -25°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 64-FBGA (8x11.6) | |
Base Product Number |
| Tray: | 687 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9 | 28,08111 € | 252,73 € |
| Unit Price without VAT: | 28,08111 € |
|---|---|
| Unit Price with VAT: | 33,41652 € |

