
S29GL512T11DHIV20 | |
|---|---|
DigiKey Part Number | 2156-S29GL512T11DHIV20-ND |
Manufacturer | |
Manufacturer Product Number | S29GL512T11DHIV20 |
Description | PARALLEL NOR MIRRORBIT FLASH, 51 |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 512Mbit Parallel 110 ns 64-FBGA (9x9) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 64M x 8 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | 60ns | |
Access Time | 110 ns | |
Voltage - Supply | 1.65V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 64-FBGA (9x9) | |
Base Product Number |
| Bulk: | 1635 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 34 | 7,47912 € | 254,29 € |
| Unit Price without VAT: | 7,47912 € |
|---|---|
| Unit Price with VAT: | 8,90015 € |

