
S29GL512S11TFIV20 | |
|---|---|
DigiKey Part Number | 2156-S29GL512S11TFIV20-ND |
Manufacturer | |
Manufacturer Product Number | S29GL512S11TFIV20 |
Description | IC FLASH 512MBIT PARALLEL 56TSOP |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 512Mbit Parallel 110 ns 56-TSOP |
Datasheet | Datasheet |
EDA/CAD Models | S29GL512S11TFIV20 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 32M x 16 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | 60ns | |
Access Time | 110 ns | |
Voltage - Supply | 1.65V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 56-TSOP |
| Bulk: | 2530 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 31 | 8,22710 € | 255,04 € |
| Unit Price without VAT: | 8,22710 € |
|---|---|
| Unit Price with VAT: | 9,79025 € |

