FLASH - NOR Memory IC 512Mbit Parallel 100 ns 64-Fortified BGA (13x11)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S29GL512P10FFCR20

DigiKey Part Number
2156-S29GL512P10FFCR20-ND
Manufacturer
Spansion
Manufacturer Product Number
S29GL512P10FFCR20
Description
IC FLASH 512MBIT PARALLEL PBGA64
Customer Reference
Detailed Description
FLASH - NOR Memory IC 512Mbit Parallel 100 ns 64-Fortified BGA (13x11)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
FLASH - NOR
Memory Size
Memory Organization
32M x 16
Memory Interface
Parallel
Write Cycle Time - Word, Page
100ns
Access Time
100 ns
Voltage - Supply
3V ~ 3.6V
Operating Temperature
0°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
64-Fortified BGA (13x11)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.