
S29GL512N10FFAR20 | |
|---|---|
DigiKey Part Number | 2156-S29GL512N10FFAR20-ND |
Manufacturer | Spansion |
Manufacturer Product Number | S29GL512N10FFAR20 |
Description | IC FLASH 512MBIT PARALLEL 64FBGA |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 512Mbit Parallel 100 ns 64-FBGA (13x11) |
Datasheet | Datasheet |
Category | Memory Interface Parallel |
Mfr | Write Cycle Time - Word, Page 100ns |
Series | Access Time 100 ns |
Packaging Bulk | Voltage - Supply 3V ~ 3.6V |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
DigiKey Programmable Not Verified | Grade Automotive |
Memory Type Non-Volatile | Qualification AEC-Q100 |
Memory Format | Mounting Type Surface Mount |
Technology FLASH - NOR | Package / Case |
Memory Size | Supplier Device Package 64-FBGA (13x11) |
Memory Organization 64M x 8, 32M x 16 | Base Product Number |
| Bulk: | 37582 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 17 | 15,07706 € | 256,31 € |
| Unit Price without VAT: | 15,07706 € |
|---|---|
| Unit Price with VAT: | 17,94170 € |

