
S29GL256S11DHIV20 | |
|---|---|
DigiKey Part Number | 2156-S29GL256S11DHIV20-ND |
Manufacturer | Spansion |
Manufacturer Product Number | S29GL256S11DHIV20 |
Description | FLASH, 32MX8, 110NS, PBGA64 |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 256Mbit Parallel 110 ns 64-FBGA (9x9) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 16M x 16 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | 60ns | |
Access Time | 110 ns | |
Voltage - Supply | 1.65V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 64-FBGA (9x9) | |
Base Product Number |
| Bulk: | 145 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | 6,41150 € | 256,46 € |
| Unit Price without VAT: | 6,41150 € |
|---|---|
| Unit Price with VAT: | 7,62969 € |

