
S29GL032N90DFBR23 | |
|---|---|
DigiKey Part Number | 2156-S29GL032N90DFBR23-SPTR-ND |
Manufacturer | Spansion |
Manufacturer Product Number | S29GL032N90DFBR23 |
Description | IC FLASH 32MBIT PARALLEL 64FBGA |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 32Mbit Parallel 90 ns 64-FBGA (9x9) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 4M x 8, 2M x 16 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | 90ns | |
Access Time | 90 ns | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 64-FBGA (9x9) | |
Base Product Number |
| Bulk: | 1293 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 82 | 3,16695 € | 259,69 € |
| Unit Price without VAT: | 3,16695 € |
|---|---|
| Unit Price with VAT: | 3,76867 € |

