FLASH - NOR Memory IC 1Gbit Parallel 110 ns 56-TSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S29GL01GT11TFIV10

DigiKey Part Number
2156-S29GL01GT11TFIV10-ND
Manufacturer
Manufacturer Product Number
S29GL01GT11TFIV10
Description
PARALLEL NOR FLASH, 1 GB, 110NS
Customer Reference
Detailed Description
FLASH - NOR Memory IC 1Gbit Parallel 110 ns 56-TSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Memory Organization
128M x 8
Mfr
Memory Interface
Parallel
Series
Write Cycle Time - Word, Page
60ns
Packaging
Bulk
Access Time
110 ns
Part Status
Active
Voltage - Supply
1.65V ~ 3.6V
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 85°C (TA)
Memory Type
Non-Volatile
Mounting Type
Surface Mount
Memory Format
Package / Case
Technology
FLASH - NOR
Supplier Device Package
56-TSOP
Memory Size
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 28
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 25 days from Rochester Electronics LLC
A separate 77,34 € flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:28
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2410,84458 €260,27 €
Unit Price without VAT:10,84458 €
Unit Price with VAT:12,90505 €