
S29GL01GT11DHV020Y | |
|---|---|
DigiKey Part Number | 2156-S29GL01GT11DHV020Y-ND |
Manufacturer | Spansion |
Manufacturer Product Number | S29GL01GT11DHV020Y |
Description | IC FLASH 1GBIT PARALLEL 64FBGA |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 1Gbit Parallel 110 ns 64-FBGA (9x9) |
Datasheet | Datasheet |
Category | Memory Organization 128M x 8 |
Mfr | Memory Interface Parallel |
Series | Write Cycle Time - Word, Page 60ns |
Packaging Bulk | Access Time 110 ns |
Part Status Active | Voltage - Supply 2.7V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 105°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology FLASH - NOR | Supplier Device Package 64-FBGA (9x9) |
Memory Size | Base Product Number |
| Bulk: | 431 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 18 | 13,96389 € | 251,35 € |
| Unit Price without VAT: | 13,96389 € |
|---|---|
| Unit Price with VAT: | 16,61703 € |

