
S29GL01GS11TFV020 | |
|---|---|
DigiKey Part Number | 2156-S29GL01GS11TFV020-ND |
Manufacturer | Spansion |
Manufacturer Product Number | S29GL01GS11TFV020 |
Description | FLASH, 64MX16, 110NS, PDSO56 |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 1Gbit Parallel 110 ns 56-TSOP |
Datasheet | Datasheet |
Category | Memory Organization 64M x 16 |
Mfr | Memory Interface Parallel |
Series | Write Cycle Time - Word, Page 60ns |
Packaging Bulk | Access Time 110 ns |
Part Status Active | Voltage - Supply 2.7V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 105°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology FLASH - NOR | Supplier Device Package 56-TSOP |
Memory Size | Base Product Number |
| Bulk: | 93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 12,74000 € | 254,80 € |
| Unit Price without VAT: | 12,74000 € |
|---|---|
| Unit Price with VAT: | 15,16060 € |

