
S29CD016J0MFAM113 | |
|---|---|
DigiKey Part Number | 2156-S29CD016J0MFAM113-ND |
Manufacturer | Spansion |
Manufacturer Product Number | S29CD016J0MFAM113 |
Description | IC FLASH 16MBIT PAR 56MHZ 80FBGA |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 16Mbit Parallel 56 MHz 54 ns 80-FBGA (13x11) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 512K x 32 | |
Memory Interface | Parallel | |
Clock Frequency | 56 MHz | |
Write Cycle Time - Word, Page | 60ns | |
Access Time | 54 ns | |
Voltage - Supply | 1.65V ~ 2.75V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 80-FBGA (13x11) | |
Base Product Number |
| Bulk: | 837 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | 8,48567 € | 254,57 € |
| Unit Price without VAT: | 8,48567 € |
|---|---|
| Unit Price with VAT: | 10,09795 € |

