
S26KS256SDPBHA020 | |
|---|---|
DigiKey Part Number | 2156-S26KS256SDPBHA020-ND |
Manufacturer | |
Manufacturer Product Number | S26KS256SDPBHA020 |
Description | IC FLASH 256MBIT PAR 24FBGA |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 256Mbit HyperBus 166 MHz 96 ns 24-FBGA (6x8) |
Datasheet | Datasheet |
Category | Memory Interface HyperBus |
Mfr | Clock Frequency 166 MHz |
Series | Access Time 96 ns |
Packaging Bulk | Voltage - Supply 1.7V ~ 1.95V |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
DigiKey Programmable Not Verified | Grade Automotive |
Memory Type Non-Volatile | Qualification AEC-Q100 |
Memory Format | Mounting Type Surface Mount |
Technology FLASH - NOR | Package / Case |
Memory Size | Supplier Device Package 24-FBGA (6x8) |
Memory Organization 32M x 8 |
| Bulk: | 346 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 29 | 8,87310 € | 257,32 € |
| Unit Price without VAT: | 8,87310 € |
|---|---|
| Unit Price with VAT: | 10,55899 € |

