
S26KS128SDABHB030 | |
|---|---|
DigiKey Part Number | 2156-S26KS128SDABHB030-ND |
Manufacturer | |
Manufacturer Product Number | S26KS128SDABHB030 |
Description | IC FLASH 128MBIT PAR 24FBGA |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 128Mbit Parallel 100 MHz 96 ns 24-FBGA (6x8) |
Datasheet | Datasheet |
Category | Memory Interface Parallel |
Mfr | Clock Frequency 100 MHz |
Series | Access Time 96 ns |
Packaging Bulk | Voltage - Supply 1.7V ~ 1.95V |
Part Status Active | Operating Temperature -40°C ~ 105°C (TA) |
DigiKey Programmable Not Verified | Grade Automotive |
Memory Type Non-Volatile | Qualification AEC-Q100 |
Memory Format | Mounting Type Surface Mount |
Technology FLASH - NOR | Package / Case |
Memory Size | Supplier Device Package 24-FBGA (6x8) |
Memory Organization 16M x 8 | Base Product Number |
| Bulk: | 1260 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 41 | 6,27220 € | 257,16 € |
| Unit Price without VAT: | 6,27220 € |
|---|---|
| Unit Price with VAT: | 7,46392 € |

