
S26KL256SDABHV030 | |
|---|---|
DigiKey Part Number | 2156-S26KL256SDABHV030-ND |
Manufacturer | Spansion |
Manufacturer Product Number | S26KL256SDABHV030 |
Description | FLASH, 32MX8, 96NS, PBGA24 |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 256Mbit Parallel 100 MHz 96 ns 24-FBGA (6x8) |
Datasheet | Datasheet |
Category | Memory Organization 32M x 8 |
Mfr | Memory Interface Parallel |
Series | Clock Frequency 100 MHz |
Packaging Bulk | Access Time 96 ns |
Part Status Active | Voltage - Supply 2.7V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 105°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology FLASH - NOR | Supplier Device Package 24-FBGA (6x8) |
Memory Size | Base Product Number |
| Bulk: | 540 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 35 | 7,29200 € | 255,22 € |
| Unit Price without VAT: | 7,29200 € |
|---|---|
| Unit Price with VAT: | 8,67748 € |

