
S25FS512SDSBHB210 | |
|---|---|
DigiKey Part Number | 2156-S25FS512SDSBHB210-ND |
Manufacturer | |
Manufacturer Product Number | S25FS512SDSBHB210 |
Description | SERIAL FLASH, 1.8V, 512MB |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 512Mbit SPI - Quad I/O, QPI 80 MHz 24-BGA (8x6) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 64M x 8 | |
Memory Interface | SPI - Quad I/O, QPI | |
Clock Frequency | 80 MHz | |
Write Cycle Time - Word, Page | - | |
Voltage - Supply | 1.7V ~ 2V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 24-BGA (8x6) |
| Bulk: | 8962 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 44 | 5,80909 € | 255,60 € |
| Unit Price without VAT: | 5,80909 € |
|---|---|
| Unit Price with VAT: | 6,91282 € |

