
S25FL256LDPBHN020 | |
|---|---|
DigiKey Part Number | 2156-S25FL256LDPBHN020-ND |
Manufacturer | |
Manufacturer Product Number | S25FL256LDPBHN020 |
Description | IC FLASH 256MBIT SPI/QUAD 24BGA |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 256Mbit SPI - Quad I/O, QPI 66 MHz 24-BGA (8x6) |
Datasheet | Datasheet |
Category | Memory Organization 32M x 8 |
Mfr | Memory Interface SPI - Quad I/O, QPI |
Series | Clock Frequency 66 MHz |
Packaging Bulk | Voltage - Supply 2.7V ~ 3.6V |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Memory Type Non-Volatile | Package / Case |
Memory Format | Supplier Device Package 24-BGA (8x6) |
Technology FLASH - NOR | Base Product Number |
Memory Size |
| Bulk: | 65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 65 | 3,92646 € | 255,22 € |
| Unit Price without VAT: | 3,92646 € |
|---|---|
| Unit Price with VAT: | 4,67249 € |

