Ground Fault Protection PMIC 8-DIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RV4145AN

DigiKey Part Number
2156-RV4145AN-ND
Manufacturer
Fairchild Semiconductor
Manufacturer Product Number
RV4145AN
Description
POWER SUPPLY SUPPORT CIRCUIT, FI
Customer Reference
Detailed Description
Ground Fault Protection PMIC 8-DIP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Fairchild Semiconductor
Series
-
Packaging
Bulk
Part Status
Active
Applications
Ground Fault Protection
Current - Supply
18mA
Voltage - Supply
-
Operating Temperature
-35°C ~ 85°C
Mounting Type
Through Hole
Package / Case
8-DIP (0.300", 7.62mm)
Supplier Device Package
8-DIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.