
RURP8120 | |
|---|---|
DigiKey Part Number | 2156-RURP8120-ND |
Manufacturer | Harris Corporation |
Manufacturer Product Number | RURP8120 |
Description | DIODE AVALANCHE 1200V 8A TO220AC |
Customer Reference | |
Detailed Description | Diode 1200 V 8A Through Hole TO-220AC |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 110 ns |
Packaging Bulk | Current - Reverse Leakage @ Vr 100 µA @ 1200 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 1200 V | Supplier Device Package TO-220AC |
Current - Average Rectified (Io) 8A | Operating Temperature - Junction -65°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 2.1 V @ 8 A |
| Bulk: | 3335 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 308 | 0,82442 € | 253,92 € |
| Unit Price without VAT: | 0,82442 € |
|---|---|
| Unit Price with VAT: | 0,98106 € |

