
RURH3040CC | |
|---|---|
DigiKey Part Number | 2156-RURH3040CC-ND |
Manufacturer | Harris Corporation |
Manufacturer Product Number | RURH3040CC |
Description | DIODE ARRAY AVAL 400V 30A TO218 |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 400 V 30A Through Hole TO-218-3 Isolated Tab, TO-218AC |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1.5 V @ 30 A |
Manufacturer Harris Corporation | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Packaging Bulk | Reverse Recovery Time (trr) 60 ns |
Part Status Active | Current - Reverse Leakage @ Vr 500 µA @ 400 V |
Diode Configuration 1 Pair Common Cathode | Operating Temperature - Junction -55°C ~ 175°C |
Technology Avalanche | Mounting Type Through Hole |
Voltage - DC Reverse (Vr) (Max) 400 V | Package / Case TO-218-3 Isolated Tab, TO-218AC |
Current - Average Rectified (Io) (per Diode) 30A | Supplier Device Package TO-218 Isolated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 74 | 3,43365 € | 254,09 € |
| Unit Price without VAT: | 3,43365 € |
|---|---|
| Unit Price with VAT: | 4,08604 € |

