
RURG8080 | |
|---|---|
DigiKey Part Number | 2156-RURG8080-ND |
Manufacturer | Harris Corporation |
Manufacturer Product Number | RURG8080 |
Description | DIODE AVALANCHE 800V 80A TO2472 |
Customer Reference | |
Detailed Description | Diode 800 V 80A Through Hole TO-247-2 |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 200 ns |
Packaging Bulk | Current - Reverse Leakage @ Vr 500 µA @ 800 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 800 V | Supplier Device Package TO-247-2 |
Current - Average Rectified (Io) 80A | Operating Temperature - Junction -65°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 1.9 V @ 80 A |
| Bulk: | 703 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 85 | 3,00012 € | 255,01 € |
| Unit Price without VAT: | 3,00012 € |
|---|---|
| Unit Price with VAT: | 3,57014 € |

