Diode 500 V 80A Through Hole TO-247-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RURG8050

DigiKey Part Number
2156-RURG8050-ND
Manufacturer
Harris Corporation
Manufacturer Product Number
RURG8050
Description
DIODE AVALANCHE 500V 80A TO2472
Customer Reference
Detailed Description
Diode 500 V 80A Through Hole TO-247-2
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Reverse Recovery Time (trr)
85 ns
Packaging
Bulk
Current - Reverse Leakage @ Vr
500 µA @ 500 V
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
500 V
Supplier Device Package
TO-247-2
Current - Average Rectified (Io)
80A
Operating Temperature - Junction
-65°C ~ 175°C
Voltage - Forward (Vf) (Max) @ If
1.6 V @ 80 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 807
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,34 € flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:807
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
703,64600 €255,22 €
Unit Price without VAT:3,64600 €
Unit Price with VAT:4,33874 €