
RURG3010CC | |
|---|---|
DigiKey Part Number | 2156-RURG3010CC-ND |
Manufacturer | Harris Corporation |
Manufacturer Product Number | RURG3010CC |
Description | DIODE ARRAY AVAL 100V 30A TO-247 |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 100 V 30A Through Hole TO-247-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Harris Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Avalanche | |
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) (per Diode) | 30A | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 30 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 50 ns | |
Current - Reverse Leakage @ Vr | 500 µA @ 100 V | |
Operating Temperature - Junction | -65°C ~ 175°C | |
Mounting Type | Through Hole | |
Package / Case | TO-247-3 | |
Supplier Device Package | TO-247 |
| Bulk: | 768 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 92 | 2,76217 € | 254,12 € |
| Unit Price without VAT: | 2,76217 € |
|---|---|
| Unit Price with VAT: | 3,28698 € |

